1212579 | ||
---|---|---|
DigiKey Part Number | 277-12763-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212579 | |
Description | BIT PHILLIPS SZ1 1.97" | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 1.97" (50.0mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Power | |
Tip Type | Phillips | |
Tip Size | #1 | |
Drive Size | 1/4" | |
Length - Overall | 1.97" (50.0mm) | |
Features | - | |
Quantity | 1 | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.54000 | ¥29.54 |
10 | ¥27.12000 | ¥271.20 |
50 | ¥25.05780 | ¥1,252.89 |
100 | ¥23.87900 | ¥2,387.90 |
250 | ¥22.40512 | ¥5,601.28 |
500 | ¥20.47214 | ¥10,236.07 |