1212538 | ||
---|---|---|
DigiKey Part Number | 1212538-ND | |
Manufacturer | ||
Manufacturer Product Number | 1212538 | |
Description | SCREWDRIVER SET TORX W/HOLDR 6PC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Torx® Screwdriver Set 6 Pieces | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Torx® | |
Includes | Drill Bit, Plastic Holder | |
Features | Non-Slip, Soft Grip | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥666.97000 | ¥666.97 |
10 | ¥613.61200 | ¥6,136.12 |
50 | ¥566.93180 | ¥28,346.59 |
100 | ¥540.25200 | ¥54,025.20 |