1207663 | ||
---|---|---|
DigiKey Part Number | 1207663-ND | |
Manufacturer | ||
Manufacturer Product Number | 1207663 | |
Description | DIN RAIL 35MMX15MM UNSLOTTED 1M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 1.378" W x 0.591" H (35.00mm x 15.00mm) Unslotted Aluminum 39.370" (1000.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.591" H (35.00mm x 15.00mm) | |
Length | 39.370" (1000.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Aluminum | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥201.62000 | ¥201.62 |
10 | ¥196.13300 | ¥1,961.33 |
50 | ¥183.29780 | ¥9,164.89 |
100 | ¥178.20620 | ¥17,820.62 |