1155609 | ||
---|---|---|
DigiKey Part Number | 277-1155609-ND | |
Manufacturer | ||
Manufacturer Product Number | 1155609 | |
Description | PANEL MOUNTING FRAME, FOR FIVE-P | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Panel Mounting Frame For ES Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Mounting Frame | |
Number of Positions | - | |
For Use With/Related Products | ES Series | |
Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.06000 | ¥37.06 |
5 | ¥34.66400 | ¥173.32 |
10 | ¥31.88400 | ¥318.84 |
50 | ¥29.45660 | ¥1,472.83 |
100 | ¥28.07100 | ¥2,807.10 |
250 | ¥27.91660 | ¥6,979.15 |