1151112 | ||
---|---|---|
DigiKey Part Number | 277-1151112-ND | |
Manufacturer | ||
Manufacturer Product Number | 1151112 | |
Description | SD FLASH 8GB PLCNEXT MEMORY LI | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Memory Card SD™ 8GB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | SD™ | |
Memory Size | 8GB | |
Speed | - | |
Technology | - | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,662.80000 | ¥1,662.80 |