1145192 | |
---|---|
DigiKey Part Number | 277-1145192-ND |
Manufacturer | |
Manufacturer Product Number | 1145192 |
Description | SIGNAL CONDITIONER ISO AMP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Input Type | - | |
Input Range (Current, Voltage) | - | |
Input Range (Additional) | - | |
Output Type | - | |
Output Range | - | |
Isolation | - | |
Features | - | |
Voltage - Supply | - | |
Mounting Type | - | |
Termination Style | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,736.49000 | ¥2,736.49 |