1092026 | ||
---|---|---|
DigiKey Part Number | 277-1092026-ND | |
Manufacturer | ||
Manufacturer Product Number | 1092026 | |
Description | MM-TML (EX3 8)R C1 WH/BK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | Thermofox, Thermomark GO, Thermomark GO.K | |
Applications | Device Marker | |
Color - Background | White | |
Length | 26' (8m) | |
Width | 0.150" (3.80mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | Thermal Transfer Printer |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥180.02000 | ¥180.02 |