1079070 | ||
---|---|---|
DigiKey Part Number | 277-1079070-ND | |
Manufacturer | ||
Manufacturer Product Number | 1079070 | |
Description | KNIFE DISCONNECT TERMINAL BLOCK, | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Disconnect Gray 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Switch, Knife | |
Number of Positions | 4 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 20 A | |
Voltage - IEC | 400V | |
Current - UL | 5 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.87000 | ¥52.87 |
10 | ¥51.37400 | ¥513.74 |
50 | ¥48.01000 | ¥2,400.50 |
100 | ¥44.16960 | ¥4,416.96 |
250 | ¥40.80868 | ¥10,202.17 |
500 | ¥38.88818 | ¥19,444.09 |
1,000 | ¥36.67427 | ¥36,674.27 |