1078966 | ||
---|---|---|
DigiKey Part Number | 277-1078966-ND | |
Manufacturer | ||
Manufacturer Product Number | 1078966 | |
Description | CONN TERM BLK FEED THRU 12-26AWG | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 3 Position Feed Through Gray 12-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 3 | |
Number of Levels | 1 | |
Terminal - Width | 5.2mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 800V | |
Current - UL | 20 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-26 AWG | |
Wire Gauge or Range - mm² | 0.14-4mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥15.29400 | ¥152.94 |
50 | ¥14.29740 | ¥714.87 |
100 | ¥13.15300 | ¥1,315.30 |
250 | ¥12.15212 | ¥3,038.03 |
500 | ¥11.58026 | ¥5,790.13 |
1,000 | ¥10.92098 | ¥10,920.98 |