1066961 | ||
---|---|---|
DigiKey Part Number | 277-1066961-ND | |
Manufacturer | ||
Manufacturer Product Number | 1066961 | |
Description | HC-M-01-COAX-CK1 6-75-F | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Socket 14-26 AWG Gold |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.97000 | ¥161.97 |