
1052413 | |
|---|---|
DigiKey Part Number | 277-5523-ND |
Manufacturer | |
Manufacturer Product Number | 1052413 |
Description | ZACK STRIP UNPRINTED HORIZ WHITE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For CLIPLINE ST Series |
Datasheet | Datasheet |
EDA/CAD Models | 1052413 Models |
Category | Type Label, Snap In |
Manufacturer Phoenix Contact | Legend L1, L2, L3, N, PE (2 each) |
Series | Pitch 0.315" (8.00mm) |
Packaging Bulk | For Use With/Related Products CLIPLINE ST Series |
Part Status Active | Color White |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.50000 | ¥33.50 |


















