




3213966 | |
|---|---|
DigiKey Part Number | 3213966-ND |
Manufacturer | |
Manufacturer Product Number | 3213966 |
Description | CONN TERM BLK GROUND 8-20 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213966 Models |
Category | Terminal - Width 8.2mm |
Manufacturer Phoenix Contact | Termination Style Push In, Spring |
Series | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 12mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.62000 | ¥49.62 |















