1051227 | ||
---|---|---|
DigiKey Part Number | 277-1051227-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051227 | |
Description | HC-M-B24-DOCK-B | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 6 Module Female/Male Heavy Duty Docking, Carrier Shell Frame Size B24 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 6 | |
Gender | Female/Male | |
Size | B24 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | Silver | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.37000 | ¥150.37 |