1051224 | ||
---|---|---|
DigiKey Part Number | 277-1051224-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051224 | |
Description | HC-M-B06-DOCK-B | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Module Female Heavy Duty Docking, Carrier Shell Frame Size B6 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 2 | |
Gender | Female | |
Size | B6 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | Silver | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.61000 | ¥128.61 |
10 | ¥118.31400 | ¥1,183.14 |
50 | ¥109.30880 | ¥5,465.44 |
100 | ¥104.16540 | ¥10,416.54 |
250 | ¥103.59368 | ¥25,898.42 |