1051221 | ||
---|---|---|
DigiKey Part Number | 277-1051221-ND | |
Manufacturer | ||
Manufacturer Product Number | 1051221 | |
Description | HC-M-B16-DOCK-H | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 Module Male Heavy Duty Docking, Carrier Shell Frame Size B16 Silver | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Modules | 4 | |
Gender | Male | |
Size | B16 | |
Frame Type | Docking, Carrier Shell Frame | |
Material | Zinc Alloy, Die Cast | |
Color | Silver | |
Operating Temperature | - | |
Includes | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.68000 | ¥119.68 |
10 | ¥110.07700 | ¥1,100.77 |
50 | ¥101.70120 | ¥5,085.06 |
100 | ¥96.91560 | ¥9,691.56 |
250 | ¥96.38348 | ¥24,095.87 |