1047497 | ||
---|---|---|
DigiKey Part Number | 277-1047497-ND | |
Manufacturer | ||
Manufacturer Product Number | 1047497 | |
Description | PTFIX 4/6X1 5-NS15A WH | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position Terminal Block White Middle 19.0mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Middle | |
Mounting Type | DIN Rail | |
Number of Positions | 7 | |
Number of Levels | 1 | |
Terminal - Width | 19.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 17.5 A | |
Voltage - IEC | 500 V | |
Current - UL | 30 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | 10-24 AWG | |
Wire Gauge or Range - mm² | 0.14-2.5mm² | |
Features | Block of 3 | |
Housing Color | White | |
Length | 0.850" (21.60mm) | |
Height (Max) | 1.079" (27.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 8mm ~ 10mm | |
Operating Temperature | -60°C ~ 105°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥35.24250 | ¥704.85 |