1043724 | |
---|---|
DigiKey Part Number | 277-1043724-ND |
Manufacturer | |
Manufacturer Product Number | 1043724 |
Description | FP 0 8/ 52-FH-SH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 52 Position Receptacle Connector 0.031" (0.80mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1043724 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Surface Mount, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.311" (7.90mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Solder Retention | |
Current Rating (Amps) | 1.7A | |
Voltage Rating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.33000 | ¥105.33 |
10 | ¥97.27100 | ¥972.71 |
50 | ¥93.21500 | ¥4,660.75 |
100 | ¥89.16250 | ¥8,916.25 |
250 | ¥86.73012 | ¥21,682.53 |
500 | ¥81.05676 | ¥40,528.38 |
1,000 | ¥76.55298 | ¥76,552.98 |