1020073 | |
---|---|
DigiKey Part Number | 277-17909-ND |
Manufacturer | |
Manufacturer Product Number | 1020073 |
Description | CIRCUIT BRAKER 16A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 277 V AC 125 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 16A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.21000 | ¥287.21 |
10 | ¥264.23200 | ¥2,642.32 |
50 | ¥244.12700 | ¥12,206.35 |
100 | ¥232.63950 | ¥23,263.95 |
250 | ¥222.13840 | ¥55,534.60 |