1019959 | ||
---|---|---|
DigiKey Part Number | 277-17800-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019959 | |
Description | CIRCUIT BRAKER 10A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 10A 277 V AC DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 277 V | |
Actuator Type | Lever | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.84000 | ¥426.84 |
10 | ¥392.69600 | ¥3,926.96 |
50 | ¥362.81680 | ¥18,140.84 |
100 | ¥345.74480 | ¥34,574.48 |