1019948 | ||
---|---|---|
DigiKey Part Number | 277-17789-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019948 | |
Description | CIRCUIT BRAKER 50A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 50A 277 V AC 125 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 50A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever | |
Number of Poles | 2 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥287.18000 | ¥287.18 |
10 | ¥264.20900 | ¥2,642.09 |
50 | ¥244.10660 | ¥12,205.33 |
100 | ¥232.62010 | ¥23,262.01 |
250 | ¥222.11960 | ¥55,529.90 |