1019913 | ||
---|---|---|
DigiKey Part Number | 277-17755-ND | |
Manufacturer | ||
Manufacturer Product Number | 1019913 | |
Description | CIRCUIT BRAKER 6A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Thermal Magnetic 6A 277 V AC 60 V DC Lever DIN Rail | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal Magnetic | |
Current Rating (Amps) | 6A | |
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.59000 | ¥143.59 |
10 | ¥132.10500 | ¥1,321.05 |
50 | ¥122.05320 | ¥6,102.66 |
100 | ¥116.31050 | ¥11,631.05 |
250 | ¥111.05980 | ¥27,764.95 |