1014309 | ||
---|---|---|
DigiKey Part Number | 1014309-ND | |
Manufacturer | ||
Manufacturer Product Number | 1014309 | |
Description | LABEL ID RATINGS 49.22'X1.18" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, THERMOMARK X1.2 | |
Applications | Warehouse Marking | |
Color - Background | White | |
Length | 49' (15m) | |
Width | 1.181" (30.00mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester Film, Magnetic | |
Label Size | 49.22' L x 1.18" W (15.0m x 30.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,027.93000 | ¥1,027.93 |