1008162 | ||
---|---|---|
DigiKey Part Number | 277-1008162-ND | |
Manufacturer | ||
Manufacturer Product Number | 1008162 | |
Description | SH-Z0013 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Connector Sleeve M23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Sleeve | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | M23 | |
Material | Metal | |
Features | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥11.70470 | ¥1,170.47 |