0830603 | ||
---|---|---|
DigiKey Part Number | 0830603-ND | |
Manufacturer | ||
Manufacturer Product Number | 0830603 | |
Description | LABEL ID/RATINGS 1.04"X0.47" WHT | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.04" L x 0.47" W (26.5mm x 12.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥445.21000 | ¥445.21 |
10 | ¥413.44300 | ¥4,134.43 |
50 | ¥394.35820 | ¥19,717.91 |
100 | ¥368.91920 | ¥36,891.92 |
250 | ¥353.36828 | ¥88,342.07 |