0827348 | ||
---|---|---|
DigiKey Part Number | 0827348-ND | |
Manufacturer | ||
Manufacturer Product Number | 0827348 | |
Description | MARKER CARRIER | |
Customer Reference | ||
Detailed Description | Carrier, Cable and Wire Marker For CLIPLINE UniCard Series |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Carrier, Cable and Wire Marker | |
For Use With/Related Products | CLIPLINE UniCard Series | |
Material | Poly-Vinyl Chloride (PVC) | |
Features | Wire Diameter - 4.00mm ~ 10.00mm | |
Base Product Number |