0827148 | |
---|---|
DigiKey Part Number | 0827148-ND |
Manufacturer | |
Manufacturer Product Number | 0827148 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cards White Polyamide (PA), Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cards | |
Size | - | |
Cable Diameter | 0.083" ~ 0.114" (2.10mm ~ 2.90mm) | |
Legend | Blank | |
Color | White | |
Material | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥50.99300 | ¥509.93 |