0826527:5 | ||
---|---|---|
DigiKey Part Number | 0826527:5-ND | |
Manufacturer | ||
Manufacturer Product Number | 0826527:5 | |
Description | WIRE MARKER SLIP-ON 4.3MM | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Slip-On 0.17" W (4.3mm) Poly-Vinyl Chloride (PVC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Slip-On | |
Size | 0.17" W (4.3mm) | |
Cable Diameter | - | |
Legend | 5 | |
Color | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.61200 | ¥61.20 |