0825459 | ||
---|---|---|
DigiKey Part Number | 0825459-ND | |
Manufacturer | ||
Manufacturer Product Number | 0825459 | |
Description | TERM BLOCK MARKER SILVER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | General | |
Color - Background | Silver | |
Length | 1.929" (49.00mm) | |
Width | 0.591" (15.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥49.42900 | ¥494.29 |