0825445 | ||
---|---|---|
DigiKey Part Number | 277-7720-ND | |
Manufacturer | ||
Manufacturer Product Number | 0825445 | |
Description | UNICARD SHEET PLASTIC LABELS | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5147999 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 1.063" (27.00mm) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyamide (PA) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.03000 | ¥48.03 |
10 | ¥42.68800 | ¥426.88 |
50 | ¥38.94960 | ¥1,947.48 |
100 | ¥37.34890 | ¥3,734.89 |
250 | ¥34.14792 | ¥8,536.98 |
500 | ¥32.01370 | ¥16,006.85 |
1,000 | ¥29.64224 | ¥29,642.24 |