0821247 | |
---|---|
DigiKey Part Number | 277-5392-ND |
Manufacturer | |
Manufacturer Product Number | 0821247 |
Description | MARKER 1=1 CARD OF 80 LABELS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 6.2mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 6.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥76.50000 | ¥76.50 |
10 | ¥72.68400 | ¥726.84 |
50 | ¥66.94960 | ¥3,347.48 |
100 | ¥61.21120 | ¥6,121.12 |
250 | ¥57.38476 | ¥14,346.19 |
500 | ¥53.13418 | ¥26,567.09 |