0808671:0101 | ||
---|---|---|
DigiKey Part Number | 0808671:0101-ND | |
Manufacturer | ||
Manufacturer Product Number | 0808671:0101 | |
Description | ZACK STRIP FLAT PRINTED HORIZON | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Connector Label, Snap In For 5.2mm Wide Terminal Blocks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Numbers, 101 through 110 | |
Pitch | - | |
For Use With/Related Products | 5.2mm Wide Terminal Blocks | |
Color | White |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥22.41500 | ¥224.15 |
50 | ¥20.62140 | ¥1,031.07 |
100 | ¥19.05310 | ¥1,905.31 |
250 | ¥18.28216 | ¥4,570.54 |