0804024 | |
---|---|
DigiKey Part Number | 277-0804024-ND |
Manufacturer | |
Manufacturer Product Number | 0804024 |
Description | POWER ENTRY RECEPTACLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets CEE 7/4 (Schuko) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | CEE 7/4 (Schuko) | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Number of Positions | 2 | |
Mounting Type | DIN Rail | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Approval Agency | VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.61000 | ¥64.61 |
10 | ¥57.46100 | ¥574.61 |
50 | ¥52.43480 | ¥2,621.74 |
100 | ¥50.28060 | ¥5,028.06 |
250 | ¥45.97072 | ¥11,492.68 |
500 | ¥43.09758 | ¥21,548.79 |
1,000 | ¥39.90508 | ¥39,905.08 |