0803943 | ||
---|---|---|
DigiKey Part Number | 277-12577-ND | |
Manufacturer | ||
Manufacturer Product Number | 0803943 | |
Description | FLEXIBLE LABEL MARKER CASSETTE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | Device Marker | |
Color - Background | Yellow | |
Length | 26' (7m) | |
Width | 0.709" (18.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥301.87000 | ¥301.87 |
10 | ¥278.02200 | ¥2,780.22 |
50 | ¥254.19000 | ¥12,709.50 |
100 | ¥238.30540 | ¥23,830.54 |
250 | ¥220.65156 | ¥55,162.89 |