


0803939 | |
|---|---|
DigiKey Part Number | 277-12099-ND |
Manufacturer | |
Manufacturer Product Number | 0803939 |
Description | FLEXIBLE LABEL MARKER CASSETTE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Continuous Vinyl White |
Datasheet | Datasheet |
EDA/CAD Models | 0803939 Models |
Category | Printer Name 0803984 |
Manufacturer Phoenix Contact | Applications Device Marker |
Series | Color - Background White |
Packaging Box | Length 26' (7m) |
Part Status Active | Width 0.709" (18.00mm) |
Label Type Continuous | Material - Body Vinyl |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥308.30000 | ¥308.30 |






