0803924 | ||
---|---|---|
DigiKey Part Number | 277-12093-ND | |
Manufacturer | ||
Manufacturer Product Number | 0803924 | |
Description | LABEL HEAT SHRINKABLE CONTIN WHT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | White Heat Shrinkable, Continuous Label 0.35" W x 70.87" L (9.0mm x 1.8m); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Heat Shrinkable, Continuous | |
Label Size | 0.35" W x 70.87" L (9.0mm x 1.8m); Cable O.D. 0.06" ~ 0.19" (1.6mm ~ 4.8mm) | |
Color | White | |
Material | Polyolefin (PO), Halogen Free | |
For Use With/Related Products | Thermal Transfer Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0803924 Datasheet |
Environmental Information | Phoenix Contact Product Complaince |
Featured Product | |
HTML Datasheet | 0803924 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥352.69000 | ¥352.69 |
10 | ¥327.51000 | ¥3,275.10 |
50 | ¥312.39780 | ¥15,619.89 |
100 | ¥292.24250 | ¥29,224.25 |
250 | ¥279.92408 | ¥69,981.02 |
Attribute | Description |
---|---|
Other Names | MM-WMS 4,8 (EX9)R C1 WH/BK 277-12093 803924 MM-WMS 4 8 (EX9)R C1 WH/BK |
Standard Package | 1 |