
0803925 | |
|---|---|
DigiKey Part Number | 277-12573-ND |
Manufacturer | |
Manufacturer Product Number | 0803925 |
Description | LABEL HEAT SHRINKABLE CONTIN WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable, Continuous Label 0.39" W x 70.87" L (10.0mm x 1.8m); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0803925 Models |
Category | Label Size 0.39" W x 70.87" L (10.0mm x 1.8m); Cable O.D. 0.08" ~ 0.25" (2.1mm ~ 6.4mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyolefin (PO), Halogen Free |
Packaging Bulk | For Use With/Related Products Thermal Transfer Printer |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Label Type Heat Shrinkable, Continuous | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥461.49000 | ¥461.49 |








