0803938 | ||
---|---|---|
DigiKey Part Number | 277-12098-ND | |
Manufacturer | ||
Manufacturer Product Number | 0803938 | |
Description | FLEXIBLE LABEL MARKER CASSETTE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | 0803984 | |
Applications | Device Marker | |
Color - Background | White | |
Length | 26' (7m) | |
Width | 0.472" (12.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Vinyl |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥265.49000 | ¥265.49 |
10 | ¥244.51800 | ¥2,445.18 |
50 | ¥223.55480 | ¥11,177.74 |
100 | ¥209.58210 | ¥20,958.21 |
250 | ¥194.05776 | ¥48,514.44 |