0801454 | ||
---|---|---|
DigiKey Part Number | 0801454-ND | |
Manufacturer | ||
Manufacturer Product Number | 0801454 | |
Description | WIRE MARKER CLIP-ON 23MMX4MM YLW | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Wire Marker, Clip-On 0.91" W x 0.16" L (23.0mm x 4.0mm) Yellow Polycarbonate (PC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.91" W x 0.16" L (23.0mm x 4.0mm) | |
Cable Diameter | 0.059" ~ 1.378" (1.50mm ~ 35.00mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥51.11200 | ¥511.12 |