0801438 | |
---|---|
DigiKey Part Number | 0801438-ND |
Manufacturer | |
Manufacturer Product Number | 0801438 |
Description | TERM BLOCK MARKER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.94" L (4.0mm x 24.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.16" W x 0.94" L (4.0mm x 24.0mm) | |
Cable Diameter | 0.197" (5.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.81000 | ¥49.81 |