0800325 | |
---|---|
DigiKey Part Number | 277-10722-ND |
Manufacturer | |
Manufacturer Product Number | 0800325 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.79" x 262.5' (20.0mm x 80m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Roll | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.79" x 262.5' (20.0mm x 80m) | |
Color | White | |
Material | Polyolefin | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -55°C ~ 135°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,994.81000 | ¥4,994.81 |
10 | ¥4,955.17500 | ¥49,551.75 |