
0800075 | |
|---|---|
DigiKey Part Number | 277-7362-ND |
Manufacturer | |
Manufacturer Product Number | 0800075 |
Description | LABEL STANDARD 1" X 1.44" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 1.44" (25.4mm x 36.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800075 Models |
Category | Label Size 1.00" x 1.44" (25.4mm x 36.6mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,062.57000 | ¥2,062.57 |










