Die Cut Polyester (PET) 0.79" x 0.31" (20mm x 8mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0816786

DigiKey Part Number
277-5505-ND
Manufacturer
Manufacturer Product Number
0816786
Description
UNPRINT MARKER LABEL 2500 PIECE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 0.79" x 0.31" (20mm x 8mm) White
Datasheet
 Datasheet
EDA/CAD Models
0816786 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Phoenix Contact
Length
0.787" (20.00mm)
Series
Width
0.315" (8.00mm)
Packaging
2500 per Roll
Material - Body
Polyester (PET)
Part Status
Active
For Use With/Related Products
Thermal Transfer Printer
Label Type
Die Cut
Material
Polyester
Printer Name
0804501, 0804663, 1085260, 5145384
Label Size
0.79" x 0.31" (20mm x 8mm)
Applications
Device Marker
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 168
Check for Additional Incoming Stock
All prices are in CNY
2500 per Roll
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥424.54000¥424.54
Manufacturers Standard Package