
0800078 | |
|---|---|
DigiKey Part Number | 277-7364-ND |
Manufacturer | |
Manufacturer Product Number | 0800078 |
Description | LABEL STANDARD 1" X 1" WHT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" x 1.00" (25.4mm x 25.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0800078 Models |
Category | Label Size 1.00" x 1.00" (25.4mm x 25.4mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material PVC |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -50°C ~ 110°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,547.58000 | ¥1,547.58 |



