
0719113 | |
|---|---|
DigiKey Part Number | 0719113-ND |
Manufacturer | |
Manufacturer Product Number | 0719113 |
Description | CONN TERM BLK FEED THRU 12-28AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Orange 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0719113 Models |
Category | Current - IEC 24 A |
Manufacturer Phoenix Contact | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-4mm² |
Number of Positions 2 | Color Orange |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0719126 | Phoenix Contact | 0 | 0719126-ND | ¥26.47720 | Parametric Equivalent |
| 0719139 | Phoenix Contact | 8 | 277-10692-ND | ¥24.56000 | Parametric Equivalent |
| 0719142 | Phoenix Contact | 13 | 277-10693-ND | ¥24.48000 | Parametric Equivalent |
| 1099904 | Phoenix Contact | 0 | 277-1099904-ND | ¥14.72060 | Parametric Equivalent |
| 3001501 | Phoenix Contact | 3,064 | 277-2299-ND | ¥22.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥26.47720 | ¥1,323.86 |























