Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0719142

DigiKey Part Number
277-10693-ND
Manufacturer
Manufacturer Product Number
0719142
Description
CONN TERM BLK FEED THRU 12-28AWG
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Green 12-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
0719142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
Phoenix Contact
Voltage - IEC
800V
Series
Current - UL
20 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Obsolete
Wire Gauge or Range - AWG
12-28 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.2-4mm²
Number of Positions
2
Color
Green
Number of Levels
1
Material - Insulation
Polyamide (PA), Nylon
Terminal - Width
5.2mm
Material Flammability Rating
UL94 V-2
Termination Style
Screw
Stripping Length
8mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3045091Phoenix Contact3,179277-3449-ND¥8.77000MFR Recommended
In-Stock: 13
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.48000¥24.48