H2-0512-0236-05-A-Y-H-F-A-X | ||
---|---|---|
DigiKey Part Number | 2222-H2-0512-0236-05-A-Y-H-F-A-X-ND | |
Manufacturer | ||
Manufacturer Product Number | H2-0512-0236-05-A-Y-H-F-A-X | |
Description | NON-UNIVERSAL HUB ENCODER KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | 6mm Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.11000 | ¥167.11 |
5 | ¥143.17600 | ¥715.88 |
10 | ¥138.12800 | ¥1,381.28 |