H2-0512-0000-05-A-N-U-F-B-X | ||
---|---|---|
DigiKey Part Number | 2222-H2-0512-0000-05-A-N-U-F-B-X-ND | |
Manufacturer | ||
Manufacturer Product Number | H2-0512-0000-05-A-N-U-F-B-X | |
Description | UNIVERSAL HUB ENCODER KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 512 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥239.28000 | ¥239.28 |
5 | ¥205.50000 | ¥1,027.50 |
10 | ¥192.63100 | ¥1,926.31 |
25 | ¥176.53160 | ¥4,413.29 |
50 | ¥165.26380 | ¥8,263.19 |
100 | ¥155.06950 | ¥15,506.95 |
250 | ¥142.19196 | ¥35,547.99 |
500 | ¥139.50912 | ¥69,754.56 |