H2-0256-0000-05-A-Y-U-F-B-X | ||
---|---|---|
DigiKey Part Number | 2222-H2-0256-0000-05-A-Y-U-F-B-X-ND | |
Manufacturer | ||
Manufacturer Product Number | H2-0256-0000-05-A-Y-U-F-B-X | |
Description | UNIVERSAL HUB ENCODER KIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix America | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Incremental | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 256 | |
Voltage - Supply | 4.75V ~ 5.5V | |
Actuator Type | Open Center | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount, Motors | |
Orientation | Vertical | |
Termination Style | Wire Leads | |
Rotational Life (Cycles Min) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥237.75000 | ¥237.75 |
5 | ¥203.68200 | ¥1,018.41 |
10 | ¥190.84600 | ¥1,908.46 |
25 | ¥175.22280 | ¥4,380.57 |
50 | ¥164.06360 | ¥8,203.18 |
100 | ¥154.01810 | ¥15,401.81 |
250 | ¥145.08948 | ¥36,272.37 |