PSAA30R-240 | ||
---|---|---|
DigiKey Part Number | 993-1120-ND | |
Manufacturer | ||
Manufacturer Product Number | PSAA30R-240 | |
Description | AC/DC WALL MOUNT ADAPTER 24V 30W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 3.26" L x 2.17" W x 1.54" H (82.7mm x 55.0mm x 39.1mm) | |
Approval Agency | CE, cULus | |
Weight | 0.331 lb (150.14 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.28000 | ¥136.28 |
10 | ¥118.78900 | ¥1,187.89 |
25 | ¥114.11000 | ¥2,852.75 |
100 | ¥111.72920 | ¥11,172.92 |
250 | ¥109.92316 | ¥27,480.79 |
500 | ¥107.70730 | ¥53,853.65 |