PSA15R-150P6 | ||
---|---|---|
DigiKey Part Number | 993-1313-ND | |
Manufacturer | ||
Manufacturer Product Number | PSA15R-150P6 | |
Description | AC/DC WALL MOUNT ADAPTER 15V 15W | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 15V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.82" L x 1.97" W x 1.31" H (71.7mm x 50.0mm x 33.3mm) | |
Approval Agency | CE, C-Tick, cULus, GS | |
Weight | 0.333 lb (151.05 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.64000 | ¥106.64 |
10 | ¥100.07200 | ¥1,000.72 |
25 | ¥93.50440 | ¥2,337.61 |
50 | ¥92.60140 | ¥4,630.07 |
100 | ¥89.31770 | ¥8,931.77 |
250 | ¥86.03428 | ¥21,508.57 |
500 | ¥84.47418 | ¥42,237.09 |